Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa Liquid Level Indicator GN.37466, M20

RS Stock No.: 914-9583Brand: ElesaManufacturers Part No.: GN.37466
brand-logo
View all in Liquid Level Indicators

Technical Document

Specifications

Brand

Elesa

Connection Thread

M20

Level Indicator Type

Sight Glass

Connection Thread Size

M20

Maximum Operating Temperature

+180°C

Connection Thread Standard

Metric

Seal Material

Stainless Steel

Country of Origin

Germany

Product details

Fluid Level Sight Glass - ESG Glass

An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 180°C

You may be interested in
Stock information temporarily unavailable.

BD 9.185

BD 9.185 Each (Exc. Vat)

BD 10.103

BD 10.103 Each (inc. VAT)

Elesa Liquid Level Indicator GN.37466, M20

BD 9.185

BD 9.185 Each (Exc. Vat)

BD 10.103

BD 10.103 Each (inc. VAT)

Elesa Liquid Level Indicator GN.37466, M20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Elesa

Connection Thread

M20

Level Indicator Type

Sight Glass

Connection Thread Size

M20

Maximum Operating Temperature

+180°C

Connection Thread Standard

Metric

Seal Material

Stainless Steel

Country of Origin

Germany

Product details

Fluid Level Sight Glass - ESG Glass

An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 180°C

You may be interested in