Technical Document
Specifications
Brand
ElesaConnection Thread
G 1-1/4
Level Indicator Type
Sight Glass
Connection Thread Size
G 1-1/4
Maximum Operating Temperature
+100°C
Connection Thread Standard
G
Seal Material
Stainless Steel
Country of Origin
Germany
Product details
Fluid Level Sight Glass - Stainless Steel
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°
BD 15.956
BD 15.956 Each (Exc. Vat)
BD 17.552
BD 17.552 Each (inc. VAT)
1
BD 15.956
BD 15.956 Each (Exc. Vat)
BD 17.552
BD 17.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaConnection Thread
G 1-1/4
Level Indicator Type
Sight Glass
Connection Thread Size
G 1-1/4
Maximum Operating Temperature
+100°C
Connection Thread Standard
G
Seal Material
Stainless Steel
Country of Origin
Germany
Product details
Fluid Level Sight Glass - Stainless Steel
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°