Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC

RS Stock No.: 286-1795Brand: ElestaManufacturers Part No.: SMF219-12VDC
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 331.468

BD 331.468 1 Tray of 6 (Exc. Vat)

BD 364.615

BD 364.615 1 Tray of 6 (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC

BD 331.468

BD 331.468 1 Tray of 6 (Exc. Vat)

BD 364.615

BD 364.615 1 Tray of 6 (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland