Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4 Pole

RS Stock No.: 286-1804Brand: ElestaManufacturers Part No.: SMF229-12VDC
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Number of Poles

4

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 60.104

BD 60.104 Each (Exc. Vat)

BD 66.114

BD 66.114 Each (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4 Pole

BD 60.104

BD 60.104 Each (Exc. Vat)

BD 66.114

BD 66.114 Each (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4 Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 60.104
5 - 9BD 58.306
10 - 19BD 57.398
20 - 49BD 56.441
50+BD 54.818

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Number of Poles

4

Country of Origin

Switzerland