Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC

RS Stock No.: 286-1808Brand: ElestaManufacturers Part No.: SMF328-12VDC
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

3NO/2NC

Number of Poles

6

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 403.540

BD 403.540 1 Tray of 6 (Exc. Vat)

BD 443.894

BD 443.894 1 Tray of 6 (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC

BD 403.540

BD 403.540 1 Tray of 6 (Exc. Vat)

BD 443.894

BD 443.894 1 Tray of 6 (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

3NO/2NC

Number of Poles

6

Country of Origin

Switzerland