Technical Document
Specifications
Brand
ElestaCoil Voltage
24V dc
Mounting Type
DIN Rail
Contact Configuration
3NO/2NC
Number of Poles
6
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 59.360
BD 59.360 Each (Exc. Vat)
BD 65.296
BD 65.296 Each (inc. VAT)
Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3NO/2NC
1
BD 59.360
BD 59.360 Each (Exc. Vat)
BD 65.296
BD 65.296 Each (inc. VAT)
Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3NO/2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 59.360 |
5 - 9 | BD 57.580 |
10 - 19 | BD 56.640 |
20 - 49 | BD 55.690 |
50+ | BD 54.080 |
Technical Document
Specifications
Brand
ElestaCoil Voltage
24V dc
Mounting Type
DIN Rail
Contact Configuration
3NO/2NC
Number of Poles
6
Country of Origin
Switzerland