Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC

RS Stock No.: 286-1821Brand: ElestaManufacturers Part No.: SMF419-12VDC (H306739)
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

4NO/1NC

Number of Poles

6

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 65.296

BD 65.296 Each (Exc. Vat)

BD 71.826

BD 71.826 Each (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC

BD 65.296

BD 65.296 Each (Exc. Vat)

BD 71.826

BD 71.826 Each (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 65.296
5 - 9BD 63.338
10 - 19BD 62.304
20 - 49BD 61.259
50+BD 59.488

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

4NO/1NC

Number of Poles

6

Country of Origin

Switzerland