CODILC1047, Vision 250 Replacement cartridge, 60L/h
Technical Document
Specifications
Product details
Vision De-Ioniser
Capable of taking mains pressure, it is useful when an in-line supply of pure water is needed. It uses disposable cartridges, with colour change exhaustion windows.
Ideal for use where no regeneration or electrical supply is available.
Vision 250 has approximately twice the absorption capacity of Vision 125.
For both, max. flow rate is 60 l/hour, max. input pressure is 6 bar (90 psi), and connection ia via 1/2 BSP/hosetail.
437-008 (Vision 125) - HxWxD: 385x92x 110 mm, Wt. 2.5 kg
437-014 (Vision 250) - HxWxD: 660x92x110 mm, Wt. 4.2 kg - with fixings
Vision 250
Stock number 437-036 replacement Cartridge.
Stock number 437-014 Kit with fixing accessories.
Vision 125
Stock number 437-020 replacement Cartridge.
Stock number 437-008 Kit with fixing accessories.
BD 154.320
BD 154.320 1 Kit (Exc. Vat)
BD 169.752
BD 169.752 1 Kit (inc. VAT)
1
BD 154.320
BD 154.320 1 Kit (Exc. Vat)
BD 169.752
BD 169.752 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 154.320 |
3+ | BD 152.225 |
Technical Document
Specifications
Product details
Vision De-Ioniser
Capable of taking mains pressure, it is useful when an in-line supply of pure water is needed. It uses disposable cartridges, with colour change exhaustion windows.
Ideal for use where no regeneration or electrical supply is available.
Vision 250 has approximately twice the absorption capacity of Vision 125.
For both, max. flow rate is 60 l/hour, max. input pressure is 6 bar (90 psi), and connection ia via 1/2 BSP/hosetail.
437-008 (Vision 125) - HxWxD: 385x92x 110 mm, Wt. 2.5 kg
437-014 (Vision 250) - HxWxD: 660x92x110 mm, Wt. 4.2 kg - with fixings
Vision 250
Stock number 437-036 replacement Cartridge.
Stock number 437-014 Kit with fixing accessories.
Vision 125
Stock number 437-020 replacement Cartridge.
Stock number 437-008 Kit with fixing accessories.