Eliwell CAPE+ CAPE+ Alarm

RS Stock No.: 218-1164Brand: EliwellManufacturers Part No.: CAPE+
brand-logo
View all in Alarms

Technical Document

Specifications

Brand

Eliwell

Series

CAPE+

Number of Wired Zones

6

Number of Wireless Zones

0

Sound Level

110 dBdB

Power Source

Mains

Maximum Number of User Codes

1

Alarm Function

Audible, Visual

Alarm Type

Cold Room Alarm Box

Country of Origin

France

Stock information temporarily unavailable.

BD 176.660

BD 176.660 Each (Exc. Vat)

BD 194.326

BD 194.326 Each (inc. VAT)

Eliwell CAPE+ CAPE+ Alarm

BD 176.660

BD 176.660 Each (Exc. Vat)

BD 194.326

BD 194.326 Each (inc. VAT)

Eliwell CAPE+ CAPE+ Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eliwell

Series

CAPE+

Number of Wired Zones

6

Number of Wireless Zones

0

Sound Level

110 dBdB

Power Source

Mains

Maximum Number of User Codes

1

Alarm Function

Audible, Visual

Alarm Type

Cold Room Alarm Box

Country of Origin

France