Technical Document
Specifications
Brand
EliwellOutput Type
Digital
Supply Voltage
230 V
Size
74 x 32mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
IP Rating
IP65
Range
-50 → +99 °C
Series
IDPlus
Input Type
K Type Thermocouple
Panel Depth
60mm
Product details
ID 961 Temperature Controller
ID 961 temperature controller is suitable for applications with normal temperature refrigeration units. The controllers are built with a PTC thermostatic probe input and a relay output for compressor management. The temperature readings are displayed by 2 digits and a minus sign.
Features and Benefits
2-digit display
1 PTC thermostatic probe input (NTC can be selected by parameter)
1 Relay output
TTL port for Copy Card
IP65 front panel protection
Panel mounting
BD 75.416
BD 75.416 Each (Exc. Vat)
BD 82.958
BD 82.958 Each (inc. VAT)
1
BD 75.416
BD 75.416 Each (Exc. Vat)
BD 82.958
BD 82.958 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 75.416 |
5+ | BD 73.078 |
Technical Document
Specifications
Brand
EliwellOutput Type
Digital
Supply Voltage
230 V
Size
74 x 32mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
IP Rating
IP65
Range
-50 → +99 °C
Series
IDPlus
Input Type
K Type Thermocouple
Panel Depth
60mm
Product details
ID 961 Temperature Controller
ID 961 temperature controller is suitable for applications with normal temperature refrigeration units. The controllers are built with a PTC thermostatic probe input and a relay output for compressor management. The temperature readings are displayed by 2 digits and a minus sign.
Features and Benefits
2-digit display
1 PTC thermostatic probe input (NTC can be selected by parameter)
1 Relay output
TTL port for Copy Card
IP65 front panel protection
Panel mounting