Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 230 V Supply Voltage

RS Stock No.: 762-2146Brand: EliwellManufacturers Part No.: ID+971-230V+NTC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Eliwell

Output Type

Digital

Supply Voltage

230 V

Size

74 x 32mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

IP Rating

IP65

Series

IDPlus

Input Type

K Type Thermocouple

Range

-55 → +140 °C

Panel Depth

60mm

Country of Origin

Italy

Product details

ID 971 & 974 Temperature Controllers

ID 971 and 974 temperature controllers are suitable in applications with normal or low temperature refrigeration units. The controllers are built with 2 PTC thermostatic probe inputs and 2 relay outputs for compressor and defrost management. The temperature readings are displayed by 3 digits and a minus sign to which the decimal point can be configured by parameter.

Features and Benefits

3-digit display
2 PTC thermostatic probe inputs (NTC can be selected by parameter)
2 Relay outputs
TTL port for Copy Card
IP65 front panel protection
Panel mounting

Stock information temporarily unavailable.

BD 124.592

BD 124.592 Each (Exc. Vat)

BD 137.051

BD 137.051 Each (inc. VAT)

Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 230 V Supply Voltage

BD 124.592

BD 124.592 Each (Exc. Vat)

BD 137.051

BD 137.051 Each (inc. VAT)

Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 230 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 124.592
5+BD 120.852

Technical Document

Specifications

Brand

Eliwell

Output Type

Digital

Supply Voltage

230 V

Size

74 x 32mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

IP Rating

IP65

Series

IDPlus

Input Type

K Type Thermocouple

Range

-55 → +140 °C

Panel Depth

60mm

Country of Origin

Italy

Product details

ID 971 & 974 Temperature Controllers

ID 971 and 974 temperature controllers are suitable in applications with normal or low temperature refrigeration units. The controllers are built with 2 PTC thermostatic probe inputs and 2 relay outputs for compressor and defrost management. The temperature readings are displayed by 3 digits and a minus sign to which the decimal point can be configured by parameter.

Features and Benefits

3-digit display
2 PTC thermostatic probe inputs (NTC can be selected by parameter)
2 Relay outputs
TTL port for Copy Card
IP65 front panel protection
Panel mounting