Eliwell ID NEXT Panel Mount Controller, 80.5mm 2 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF

RS Stock No.: 219-1943Brand: EliwellManufacturers Part No.: IDN961-PTC/NTC-230V-1NTC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Eliwell

Output Type

Relay

Supply Voltage

230 V

Size

80.5mm x 34.5mm

Number of Inputs

2

Number of Outputs

1

Control Type

ON/OFF

Mounting Type

Panel Mount

Series

ID NEXT

Country of Origin

Italy

Stock information temporarily unavailable.

BD 37.966

BD 37.966 Each (Exc. Vat)

BD 41.763

BD 41.763 Each (inc. VAT)

Eliwell ID NEXT Panel Mount Controller, 80.5mm 2 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF

BD 37.966

BD 37.966 Each (Exc. Vat)

BD 41.763

BD 41.763 Each (inc. VAT)

Eliwell ID NEXT Panel Mount Controller, 80.5mm 2 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eliwell

Output Type

Relay

Supply Voltage

230 V

Size

80.5mm x 34.5mm

Number of Inputs

2

Number of Outputs

1

Control Type

ON/OFF

Mounting Type

Panel Mount

Series

ID NEXT

Country of Origin

Italy