Eliwell AISI 304 NTC Thermistor, -30°C Min, +80°C Max, 6mm Probe

RS Stock No.: 433-3720Brand: EliwellManufacturers Part No.: SONDE NTC PVC 3M
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

Eliwell

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Response Time

2 m/s

Probe Diameter

6mm

Probe Length

40mm

Cable Length

3m

Accuracy

1 %

Material

AISI 304

Termination

Wire Lead

Country of Origin

Italy

Product details

PTC / NTC temperature probe

PTC or NTC probe with PVC or silicone cable.
3-metre cable with stainless steel tube tip.

Stock information temporarily unavailable.

BD 15.543

BD 15.543 Each (Exc. Vat)

BD 17.097

BD 17.097 Each (inc. VAT)

Eliwell AISI 304 NTC Thermistor, -30°C Min, +80°C Max, 6mm Probe

BD 15.543

BD 15.543 Each (Exc. Vat)

BD 17.097

BD 17.097 Each (inc. VAT)

Eliwell AISI 304 NTC Thermistor, -30°C Min, +80°C Max, 6mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.543
5 - 9BD 15.142
10+BD 14.602

Technical Document

Specifications

Brand

Eliwell

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Response Time

2 m/s

Probe Diameter

6mm

Probe Length

40mm

Cable Length

3m

Accuracy

1 %

Material

AISI 304

Termination

Wire Lead

Country of Origin

Italy

Product details

PTC / NTC temperature probe

PTC or NTC probe with PVC or silicone cable.
3-metre cable with stainless steel tube tip.