Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elka Gb Blue Reusable PVC Protective Sleeve, 410mm Length

RS Stock No.: 253-8241Brand: Elka GbManufacturers Part No.: E0130/C
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Elka Gb

Material

PVC

Material Properties

Chemical Resistant, Liquid Resistant

Reusable/Disposable

Reusable

Length

410mm

Colour

Blue

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 7.128

BD 7.128 Each (Exc. Vat)

BD 7.841

BD 7.841 Each (inc. VAT)

Elka Gb Blue Reusable PVC Protective Sleeve, 410mm Length

BD 7.128

BD 7.128 Each (Exc. Vat)

BD 7.841

BD 7.841 Each (inc. VAT)

Elka Gb Blue Reusable PVC Protective Sleeve, 410mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elka Gb

Material

PVC

Material Properties

Chemical Resistant, Liquid Resistant

Reusable/Disposable

Reusable

Length

410mm

Colour

Blue

Country of Origin

Lithuania