Elma 30° Rotary Switch Wafer 6-Position

RS Stock No.: 289-0378Brand: ElmaManufacturers Part No.: 01-1263-20Distrelec Article No.: 13549639
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

Elma

Diameter

4mm

Angle of Throw

30°

Number of Switch Positions

6

Voltage Rating

42V dc

Number of Contacts

2

Distrelec Product Id

13549639

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 22.500

BD 22.500 Each (Exc. Vat)

BD 24.750

BD 24.750 Each (inc. VAT)

Elma 30° Rotary Switch Wafer 6-Position

BD 22.500

BD 22.500 Each (Exc. Vat)

BD 24.750

BD 24.750 Each (inc. VAT)

Elma 30° Rotary Switch Wafer 6-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elma

Diameter

4mm

Angle of Throw

30°

Number of Switch Positions

6

Voltage Rating

42V dc

Number of Contacts

2

Distrelec Product Id

13549639

Country of Origin

Switzerland