Elma 15° Rotary Switch Wafer 24-Position

RS Stock No.: 289-0416Brand: ElmaManufacturers Part No.: 04-1103-20Distrelec Article No.: 13549520
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

15°

Number of Switch Positions

24

Voltage Rating

42V dc

Number of Contacts

1

Country of Origin

Switzerland

BD 29.722

BD 29.722 Each (Exc. Vat)

BD 32.694

BD 32.694 Each (inc. VAT)

Elma 15° Rotary Switch Wafer 24-Position

BD 29.722

BD 29.722 Each (Exc. Vat)

BD 32.694

BD 32.694 Each (inc. VAT)

Elma 15° Rotary Switch Wafer 24-Position

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

15°

Number of Switch Positions

24

Voltage Rating

42V dc

Number of Contacts

1

Country of Origin

Switzerland