Elma 15° Rotary Switch Wafer 7-Position

RS Stock No.: 289-0420Brand: ElmaManufacturers Part No.: 04-1373Distrelec Article No.: 13549559
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

15°

Number of Switch Positions

7

Voltage Rating

42V dc

Number of Contacts

3

Distrelec Product Id

13549559

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 39.374

BD 39.374 Each (Exc. Vat)

BD 43.311

BD 43.311 Each (inc. VAT)

Elma 15° Rotary Switch Wafer 7-Position

BD 39.374

BD 39.374 Each (Exc. Vat)

BD 43.311

BD 43.311 Each (inc. VAT)

Elma 15° Rotary Switch Wafer 7-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

15°

Number of Switch Positions

7

Voltage Rating

42V dc

Number of Contacts

3

Distrelec Product Id

13549559

Country of Origin

Switzerland