Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elmer's Glue Sticks 20 g

RS Stock No.: 237-7934Brand: Elmer'sManufacturers Part No.: 2143887
View all in Glues

Technical Document

Specifications

Brand

Elmer's

Glue Type

Glue Sticks

Package Size

20 g

Product Form

Stick

Length

59mm

Cure Time

< 5

Country of Origin

China

Stock information temporarily unavailable.

BD 12.274

BD 12.274 1 Box of 10 (Exc. Vat)

BD 13.501

BD 13.501 1 Box of 10 (inc. VAT)

Elmer's Glue Sticks 20 g

BD 12.274

BD 12.274 1 Box of 10 (Exc. Vat)

BD 13.501

BD 13.501 1 Box of 10 (inc. VAT)

Elmer's Glue Sticks 20 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elmer's

Glue Type

Glue Sticks

Package Size

20 g

Product Form

Stick

Length

59mm

Cure Time

< 5

Country of Origin

China