Elmi CA-1 IT, 230V ac Solder Fume Extractor, Carbon Filter, 20W

RS Stock No.: 283-6798Brand: ElmiManufacturers Part No.: CA-1 ITDistrelec Article No.: 18248862
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Elmi

Model Number

CA-1 IT

Pre Filter Type

Activated Carbon

Main Filter Type

Activated Carbon

Filter Type

Carbon Filter

Noise Level

50dB

Voltage Rating

230V ac

Wattage

20W

Distrelec Product Id

18248862

Country of Origin

Italy

Stock information temporarily unavailable.

BD 154.116

BD 154.116 Each (Exc. Vat)

BD 169.528

BD 169.528 Each (inc. VAT)

Elmi CA-1 IT, 230V ac Solder Fume Extractor, Carbon Filter, 20W

BD 154.116

BD 154.116 Each (Exc. Vat)

BD 169.528

BD 169.528 Each (inc. VAT)

Elmi CA-1 IT, 230V ac Solder Fume Extractor, Carbon Filter, 20W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elmi

Model Number

CA-1 IT

Pre Filter Type

Activated Carbon

Main Filter Type

Activated Carbon

Filter Type

Carbon Filter

Noise Level

50dB

Voltage Rating

230V ac

Wattage

20W

Distrelec Product Id

18248862

Country of Origin

Italy