Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elmwood, Opens at +110°C, +160°C Max

RS Stock No.: 141-9720Brand: ElmwoodManufacturers Part No.: 9700K36-1012
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Elmwood

Maximum Temperature

+160°C

Opening Temperature

+110°C

Contact Voltage Rating

24 V dc, 250V ac

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Elmwood, Opens at +110°C, +160°C Max

P.O.A.

Elmwood, Opens at +110°C, +160°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elmwood

Maximum Temperature

+160°C

Opening Temperature

+110°C

Contact Voltage Rating

24 V dc, 250V ac

Country of Origin

Denmark