Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ELT 18 W, 24 W, 30 W, 36 W, 39 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 778-5281Brand: ELTManufacturers Part No.: BE 236-2
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

ELT

Wattage

18 W, 24 W, 30 W, 36 W, 39 W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-L

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

230 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Spain

Product details

Multi Watt High Frequency Ballast

ELT high frequency ballast, Class I for built-in use. This multipower electronic ballast Operates two T8 lamps.

Class I for built in use
Ignition with pre-heating in cathodes for long lamp life without flashes and flickering
Constant total power and stabilized luminous flux
High frequency operation and high energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires
Permitted input voltage 198-264V, 50-60Hz
Withstands 2 hours at 350V ac
Rapid connection with fixing spring

Stock information temporarily unavailable.

BD 13.781

BD 13.781 Each (Exc. Vat)

BD 15.159

BD 15.159 Each (inc. VAT)

ELT 18 W, 24 W, 30 W, 36 W, 39 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

BD 13.781

BD 13.781 Each (Exc. Vat)

BD 15.159

BD 15.159 Each (inc. VAT)

ELT 18 W, 24 W, 30 W, 36 W, 39 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ELT

Wattage

18 W, 24 W, 30 W, 36 W, 39 W

Ballast Type

Electronic

Supported Lamp Shape

T5, T8, TC-L

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

230 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Spain

Product details

Multi Watt High Frequency Ballast

ELT high frequency ballast, Class I for built-in use. This multipower electronic ballast Operates two T8 lamps.

Class I for built in use
Ignition with pre-heating in cathodes for long lamp life without flashes and flickering
Constant total power and stabilized luminous flux
High frequency operation and high energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires
Permitted input voltage 198-264V, 50-60Hz
Withstands 2 hours at 350V ac
Rapid connection with fixing spring