Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EMCT 90dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x 28.5mm, 110V ac/dc Min, 230V ac/dc Max

RS Stock No.: 102-3414Brand: EMCTManufacturers Part No.: AC300I110-220V
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

EMCT

Mounting Type

Panel Mount

Minimum Supply Voltage

110V ac/dc

Maximum Supply Voltage

230V ac/dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Intermittent

Diameter

40mm

Height

28.5mm

Dimensions

40 x 28.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Maximum Frequency

3.163kHz

Minimum Frequency

2337.5Hz

Supply Current

8mA

Country of Origin

Switzerland

Product details

Panel hole mount pulsed tone buzzer screw terminals

Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.152

BD 21.152 Each (Exc. Vat)

BD 23.267

BD 23.267 Each (inc. VAT)

EMCT 90dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x 28.5mm, 110V ac/dc Min, 230V ac/dc Max

BD 21.152

BD 21.152 Each (Exc. Vat)

BD 23.267

BD 23.267 Each (inc. VAT)

EMCT 90dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x 28.5mm, 110V ac/dc Min, 230V ac/dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 21.152
5 - 9BD 20.302
10 - 24BD 19.257
25+BD 18.485

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

EMCT

Mounting Type

Panel Mount

Minimum Supply Voltage

110V ac/dc

Maximum Supply Voltage

230V ac/dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Intermittent

Diameter

40mm

Height

28.5mm

Dimensions

40 x 28.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Maximum Frequency

3.163kHz

Minimum Frequency

2337.5Hz

Supply Current

8mA

Country of Origin

Switzerland

Product details

Panel hole mount pulsed tone buzzer screw terminals

Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more