EMERGI-LITE LED Emergency Lighting, Recessed, 4 W, Maintained, Non Maintained

RS Stock No.: 193-8275Brand: EMERGI-LITEManufacturers Part No.: 7TCA091160R0359
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Maintained

Maintained, Non Maintained

Length

235 mm

Width

142 mm

Depth

182 mm

Lamp Type

LED

Wattage

4 W

IP Rating

IP40

Fitting Type

Recessed

Lamp Supplied

Yes

Duration

3h

Voltage Rating

220 → 240 V ac

Stock information temporarily unavailable.

BD 264.424

BD 264.424 Each (Exc. Vat)

BD 290.866

BD 290.866 Each (inc. VAT)

EMERGI-LITE LED Emergency Lighting, Recessed, 4 W, Maintained, Non Maintained

BD 264.424

BD 264.424 Each (Exc. Vat)

BD 290.866

BD 290.866 Each (inc. VAT)

EMERGI-LITE LED Emergency Lighting, Recessed, 4 W, Maintained, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maintained

Maintained, Non Maintained

Length

235 mm

Width

142 mm

Depth

182 mm

Lamp Type

LED

Wattage

4 W

IP Rating

IP40

Fitting Type

Recessed

Lamp Supplied

Yes

Duration

3h

Voltage Rating

220 → 240 V ac