Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Emerson Appleton Cable Mount 2P + E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz

RS Stock No.: 491-197Brand: Emerson AppletonManufacturers Part No.: 0 97401
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200-250 Vac 50/60Hz

Mounting Type

Cable Mount

Gender

Female

Hazardous Area Certification

ATEX, IECEx

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Cable/Panel Socket

Can be used for cable or panel mounting, gasket supplied
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm.
Large conductor acceptance, up to 4mm²
Operating temperature -40°C to +55°C
Instructions included.

Stock information temporarily unavailable.

BD 170.990

BD 170.990 Each (Exc. Vat)

BD 188.089

BD 188.089 Each (inc. VAT)

Emerson Appleton Cable Mount 2P + E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz

BD 170.990

BD 170.990 Each (Exc. Vat)

BD 188.089

BD 188.089 Each (inc. VAT)

Emerson Appleton Cable Mount 2P + E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200-250 Vac 50/60Hz

Mounting Type

Cable Mount

Gender

Female

Hazardous Area Certification

ATEX, IECEx

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Cable/Panel Socket

Can be used for cable or panel mounting, gasket supplied
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm.
Large conductor acceptance, up to 4mm²
Operating temperature -40°C to +55°C
Instructions included.