Technical Document
Specifications
Brand
EMERSON ? ASCONumber of Ports
3
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air
Type
3/2
Orifice Diameter
1.2mm
Series
189
Body Material
Glass Fibre Reinforced PA
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Maximum Opening Time
5ms
Maximum Closing Time
5ms
Flow Factor Kv
0.05m³/h
Flow Factor (Kv)
0.05m³/h
Country of Origin
Poland
Product details
Asco Solenoid Coils
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Range of 3/2 NF solenoid valves used to control ISO distributors
It is possible to use solenoid valves independently using simple or juxtaposable manifolds
Choice of 3 coil voltages (ordered separately)
M5 threaded exhaust aperture
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
ISO
BD 14.674
BD 14.674 Each (Exc. Vat)
BD 16.141
BD 16.141 Each (inc. VAT)
1
BD 14.674
BD 14.674 Each (Exc. Vat)
BD 16.141
BD 16.141 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.674 |
5+ | BD 14.218 |
Technical Document
Specifications
Brand
EMERSON ? ASCONumber of Ports
3
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air
Type
3/2
Orifice Diameter
1.2mm
Series
189
Body Material
Glass Fibre Reinforced PA
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Maximum Opening Time
5ms
Maximum Closing Time
5ms
Flow Factor Kv
0.05m³/h
Flow Factor (Kv)
0.05m³/h
Country of Origin
Poland
Product details
Asco Solenoid Coils
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Range of 3/2 NF solenoid valves used to control ISO distributors
It is possible to use solenoid valves independently using simple or juxtaposable manifolds
Choice of 3 coil voltages (ordered separately)
M5 threaded exhaust aperture
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston