Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? ASCO 24 V ac Solenoid Valve Coil

RS Stock No.: 278-4479Brand: EMERSON ? ASCOManufacturers Part No.: 43004416
brand-logo
View all in Solenoid Valve Coils

Technical Document

Specifications

Supply Voltage

24 V ac

Country of Origin

France

Product details

Asco Solenoid Coils

Asco’s solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Range of 3/2 NF solenoid valves used to control ISO distributors
• It is possible to use solenoid valves independently using simple or juxtaposable manifolds
• Choice of 3 coil voltages (ordered separately)
• M5 threaded exhaust aperture
• Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

ISO

Stock information temporarily unavailable.

BD 13.844

BD 13.844 Each (Exc. Vat)

BD 15.228

BD 15.228 Each (inc. VAT)

EMERSON ? ASCO 24 V ac Solenoid Valve Coil

BD 13.844

BD 13.844 Each (Exc. Vat)

BD 15.228

BD 15.228 Each (inc. VAT)

EMERSON ? ASCO 24 V ac Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.844
5 - 9BD 13.414
10+BD 13.172

Technical Document

Specifications

Supply Voltage

24 V ac

Country of Origin

France

Product details

Asco Solenoid Coils

Asco’s solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Range of 3/2 NF solenoid valves used to control ISO distributors
• It is possible to use solenoid valves independently using simple or juxtaposable manifolds
• Choice of 3 coil voltages (ordered separately)
• M5 threaded exhaust aperture
• Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

ISO