EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc

RS Stock No.: 278-3870Brand: EMERSON – ASCOManufacturers Part No.: 54191024
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

541

Mounting Style

Manifold

Solenoid Voltage

115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1400L/min

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

12bar

Country of Origin

France

Product details

Electro-pneumatically controlled ISO distributors

Range of 5/2 and 5/3 distributors with electro-pneumatically controlled multi-function drawer.
Controlled by 3/2 direct control solenoid valves from series 189 and 190 (ordered separately).
Fitted using ISO / AFNOR NFE 49085 base or juxtaposable with ISO / VDMA 24345.
Available in different sizes (or 3).
Drawer position test on size 3 distributors.

ISO

Stock information temporarily unavailable.

BD 36.724

BD 36.724 Each (Exc. Vat)

BD 40.396

BD 40.396 Each (inc. VAT)

EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc

BD 36.724

BD 36.724 Each (Exc. Vat)

BD 40.396

BD 40.396 Each (inc. VAT)

EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 36.724
5+BD 36.168

Technical Document

Specifications

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

541

Mounting Style

Manifold

Solenoid Voltage

115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1400L/min

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

12bar

Country of Origin

France

Product details

Electro-pneumatically controlled ISO distributors

Range of 5/2 and 5/3 distributors with electro-pneumatically controlled multi-function drawer.
Controlled by 3/2 direct control solenoid valves from series 189 and 190 (ordered separately).
Fitted using ISO / AFNOR NFE 49085 base or juxtaposable with ISO / VDMA 24345.
Available in different sizes (or 3).
Drawer position test on size 3 distributors.

ISO