EMERSON ? ASCO Lever 5/3 W1 Pneumatic Manual Control Valve 551 Series, G 1/4, 1/4in, III B

RS Stock No.: 420-2856Brand: EMERSON ? ASCOManufacturers Part No.: 55102097
brand-logo

Technical Document

Specifications

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/3 W1

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

551

Maximum Operating Pressure

10 bars

Body Material

Aluminium

Maximum Flow Rate

760L/min

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Number of Ports

5/3

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

5/3 drawer valves, 551 series

Range of drawer valves with 5 orifices.
Lever control.
5/3 closed centre function.

Stock information temporarily unavailable.

BD 105.820

BD 105.820 Each (Exc. Vat)

BD 116.402

BD 116.402 Each (inc. VAT)

EMERSON ? ASCO Lever 5/3 W1 Pneumatic Manual Control Valve 551 Series, G 1/4, 1/4in, III B

BD 105.820

BD 105.820 Each (Exc. Vat)

BD 116.402

BD 116.402 Each (inc. VAT)

EMERSON ? ASCO Lever 5/3 W1 Pneumatic Manual Control Valve 551 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 105.820
5+BD 102.702

Technical Document

Specifications

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/3 W1

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

551

Maximum Operating Pressure

10 bars

Body Material

Aluminium

Maximum Flow Rate

760L/min

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Number of Ports

5/3

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

5/3 drawer valves, 551 series

Range of drawer valves with 5 orifices.
Lever control.
5/3 closed centre function.