Technical Document
Specifications
Brand
EMERSON ? ASCOSupply Voltage
110 V ac
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in Rp Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Hot Water, Steam
Type
2/2
Orifice Diameter
19mm
Body Material
Brass
Series
222
Maximum Working Pressure
9 bar
Operating Temperature Range
-20 → +40 °C
Thread Standard or Connection Type
Rp
Connection Gender
Female
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-20°C
Flow Factor Kv
5.1m³/h
Maximum Closing Time
100ms
Maximum Opening Time
100ms
Country of Origin
United Kingdom
Product details
Two Way, N/C Steam Valves
Two-way, pilot operated solenoid valves for hot water/steam applications, normally closed with threaded port connection.
Brass body
Compact design to minimize heat radiation loss
DIN plug connection
Ranging from -20 to +184°C
Can be mounted in any position
BD 376.123
BD 376.123 Each (Exc. Vat)
BD 413.735
BD 413.735 Each (inc. VAT)
1
BD 376.123
BD 376.123 Each (Exc. Vat)
BD 413.735
BD 413.735 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOSupply Voltage
110 V ac
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in Rp Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Hot Water, Steam
Type
2/2
Orifice Diameter
19mm
Body Material
Brass
Series
222
Maximum Working Pressure
9 bar
Operating Temperature Range
-20 → +40 °C
Thread Standard or Connection Type
Rp
Connection Gender
Female
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-20°C
Flow Factor Kv
5.1m³/h
Maximum Closing Time
100ms
Maximum Opening Time
100ms
Country of Origin
United Kingdom
Product details
Two Way, N/C Steam Valves
Two-way, pilot operated solenoid valves for hot water/steam applications, normally closed with threaded port connection.
Brass body
Compact design to minimize heat radiation loss
DIN plug connection
Ranging from -20 to +184°C
Can be mounted in any position