Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1.5in

RS Stock No.: 250-3915Brand: EMERSON ? ASCOManufacturers Part No.: E290D06B0DA0000
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Thread Size

1.5in

Valve Type

Angle Seat

Default Valve Position

Normally Closed

Return Type

Spring

Thread Standard

ISO

Country of Origin

Poland

Stock information temporarily unavailable.

BD 204.660

BD 204.660 Each (Exc. Vat)

BD 225.126

BD 225.126 Each (inc. VAT)

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1.5in

BD 204.660

BD 204.660 Each (Exc. Vat)

BD 225.126

BD 225.126 Each (inc. VAT)

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

1.5in

Valve Type

Angle Seat

Default Valve Position

Normally Closed

Return Type

Spring

Thread Standard

ISO

Country of Origin

Poland