Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – ASCO Solenoid Valve E314K035S1N01-230V 50HZ, 3 port(s) , NC, 230 V ac, 1/4in

RS Stock No.: 869-2275Brand: EMERSON ? ASCOManufacturers Part No.: E314K035S1N01-230V 50HZ
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

3/2

Orifice Diameter

2.4mm

Body Material

Brass

Series

E314K

Maximum Working Pressure

10 (Air) bar, 6 (Oil) bar, 8 (Water) bar

Operating Temperature Range

-25 → +90 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+90°C

Connection Gender

Female

Minimum Operating Temperature

-25°C

Flow Factor Kv

0.17m³/h

Maximum Opening Time

25ms

Country of Origin

Poland

Product details

Three-way, Direct Operated Valves, N/C

Direct operated solenoid valves with a stainless steel or brass body and NBR rubber seals. Fitted with a manual override and suitable for use with air, inert gases oil and water. ASCOs 314 series solenoid valves provide a compact solution for controlling single-acting actuators or filling and draining systems.

Features and Benefits

• Compact valve intended for single acting actuator control
• High operating speed
• Valve optimised for general 3 way piloting applications, only one spring and two moving parts
• RoHS compliant
• Valves do not require a minimum operating pressure
• Satisfy all relevant EC directives

Installation

• Can be mounted in any position without affecting operation
• Solenoid valve has 2 mounting holes in body
• Pipe connections 1/4 (G) have standard combination thread according to ISO 228/1 and ISO 7/1. Pipe connections G 1/8 have standard thread according to ISO 228/1
• Installation / maintenance instructions included with each valve

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

You may be interested in
Stock information temporarily unavailable.

BD 65.752

BD 65.752 Each (Exc. Vat)

BD 72.327

BD 72.327 Each (inc. VAT)

EMERSON – ASCO Solenoid Valve E314K035S1N01-230V 50HZ, 3 port(s) , NC, 230 V ac, 1/4in

BD 65.752

BD 65.752 Each (Exc. Vat)

BD 72.327

BD 72.327 Each (inc. VAT)

EMERSON – ASCO Solenoid Valve E314K035S1N01-230V 50HZ, 3 port(s) , NC, 230 V ac, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 65.752
5+BD 64.752
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

3/2

Orifice Diameter

2.4mm

Body Material

Brass

Series

E314K

Maximum Working Pressure

10 (Air) bar, 6 (Oil) bar, 8 (Water) bar

Operating Temperature Range

-25 → +90 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+90°C

Connection Gender

Female

Minimum Operating Temperature

-25°C

Flow Factor Kv

0.17m³/h

Maximum Opening Time

25ms

Country of Origin

Poland

Product details

Three-way, Direct Operated Valves, N/C

Direct operated solenoid valves with a stainless steel or brass body and NBR rubber seals. Fitted with a manual override and suitable for use with air, inert gases oil and water. ASCOs 314 series solenoid valves provide a compact solution for controlling single-acting actuators or filling and draining systems.

Features and Benefits

• Compact valve intended for single acting actuator control
• High operating speed
• Valve optimised for general 3 way piloting applications, only one spring and two moving parts
• RoHS compliant
• Valves do not require a minimum operating pressure
• Satisfy all relevant EC directives

Installation

• Can be mounted in any position without affecting operation
• Solenoid valve has 2 mounting holes in body
• Pipe connections 1/4 (G) have standard combination thread according to ISO 228/1 and ISO 7/1. Pipe connections G 1/8 have standard thread according to ISO 228/1
• Installation / maintenance instructions included with each valve

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

You may be interested in