EMERSON ? ASCO Solenoid Valve G356C150S1V01F1, 3 port(s) , 24 V, 1/8in

RS Stock No.: 259-0509Brand: EMERSON ? ASCOManufacturers Part No.: G356C150S1V01F1
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in Female

Operation

Solenoid

Country of Origin

Italy

Stock information temporarily unavailable.

BD 30.266

BD 30.266 Each (Exc. Vat)

BD 33.293

BD 33.293 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve G356C150S1V01F1, 3 port(s) , 24 V, 1/8in

BD 30.266

BD 30.266 Each (Exc. Vat)

BD 33.293

BD 33.293 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve G356C150S1V01F1, 3 port(s) , 24 V, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in Female

Operation

Solenoid

Country of Origin

Italy