EMERSON ? ASCO G653 series 25μm G 1 0bar to 12 bar FRL Assembly 5000L/min max with Semi Automatic drain
Technical Document
Specifications
Brand
EMERSON ? ASCOFiltration Size
25µm
Port Connection
G 1
Drain Type
Semi Automatic
Manufacturer Series
G653
Maximum Flow Rate
5000L/min
Minimum Operating Pressure
0bar
Maximum Operating Pressure
12 bar
Maximum Operating Temperature
+50°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Port Connection Thread Size
G 1 in
Bowl Material
Polycarbonate
For Use With
653 Series
Filter Type
Air Filter
Country of Origin
Poland
BD 90.002
BD 90.002 Each (Exc. Vat)
BD 99.002
BD 99.002 Each (inc. VAT)
1
BD 90.002
BD 90.002 Each (Exc. Vat)
BD 99.002
BD 99.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOFiltration Size
25µm
Port Connection
G 1
Drain Type
Semi Automatic
Manufacturer Series
G653
Maximum Flow Rate
5000L/min
Minimum Operating Pressure
0bar
Maximum Operating Pressure
12 bar
Maximum Operating Temperature
+50°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Port Connection Thread Size
G 1 in
Bowl Material
Polycarbonate
For Use With
653 Series
Filter Type
Air Filter
Country of Origin
Poland