EMERSON ? ASCO G 3/4 13000L/min Pneumatic Lubricator, 0bar to 10 bar, Series 653 Series
Technical Document
Specifications
Brand
EMERSON ? ASCOPort Connection
G 3/4
Port Connection Thread Size
G 3/4 in
Manufacturer Series
Series 653
Maximum Flow Rate
13000L/min
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
+5°C
Bowl Material
Polycarbonate
Country of Origin
Poland
BD 61.232
BD 61.232 Each (Exc. Vat)
BD 67.355
BD 67.355 Each (inc. VAT)
1
BD 61.232
BD 61.232 Each (Exc. Vat)
BD 67.355
BD 67.355 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOPort Connection
G 3/4
Port Connection Thread Size
G 3/4 in
Manufacturer Series
Series 653
Maximum Flow Rate
13000L/min
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
+5°C
Bowl Material
Polycarbonate
Country of Origin
Poland