Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? ASCO Solenoid Valve SCB223A125.230/50, 2 port(s) , NC, 230 V ac, 1/4in

RS Stock No.: 656-3282Brand: EMERSON ? ASCOManufacturers Part No.: SCB223A125.230/50
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in NPT Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

8mm

Body Material

Brass

Series

223

Maximum Working Pressure

100 bar

Operating Temperature Range

-20 → +90 °C

Thread Standard or Connection Type

NPT

Maximum Operating Temperature

+90°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Maximum Closing Time

60ms

Flow Factor Kv

1.3m³/h

Maximum Opening Time

60ms

Country of Origin

France

Product details

223 series 2 / 2 N/C solenoid valves

2 / 2 N/C power-assisted, floating piston solenoid valves for high pressure fluids, 1/4" or 3/8" output (depending on model).
Heavy-duty two-way shut-off solenoid valves for control of pressurised fluids compatible with the seal materials used.
Valves require a minimum ΔP.
Can be mounted in any position.
Pluggable connectors.

Stock information temporarily unavailable.

BD 191.320

BD 191.320 Each (Exc. Vat)

BD 210.452

BD 210.452 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve SCB223A125.230/50, 2 port(s) , NC, 230 V ac, 1/4in

BD 191.320

BD 191.320 Each (Exc. Vat)

BD 210.452

BD 210.452 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve SCB223A125.230/50, 2 port(s) , NC, 230 V ac, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in NPT Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

8mm

Body Material

Brass

Series

223

Maximum Working Pressure

100 bar

Operating Temperature Range

-20 → +90 °C

Thread Standard or Connection Type

NPT

Maximum Operating Temperature

+90°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Maximum Closing Time

60ms

Flow Factor Kv

1.3m³/h

Maximum Opening Time

60ms

Country of Origin

France

Product details

223 series 2 / 2 N/C solenoid valves

2 / 2 N/C power-assisted, floating piston solenoid valves for high pressure fluids, 1/4" or 3/8" output (depending on model).
Heavy-duty two-way shut-off solenoid valves for control of pressurised fluids compatible with the seal materials used.
Valves require a minimum ΔP.
Can be mounted in any position.
Pluggable connectors.