EMERSON ? ASCO Solenoid Valve SCE238C005 24/50, 2 port(s) , NC, 24 V ac, 1in

RS Stock No.: 488-447Brand: EMERSON ? ASCOManufacturers Part No.: SCE238C005 24/50
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

2/2

Orifice Diameter

25mm

Body Material

Brass

Series

238

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Closing Time

200ms

Flow Factor Kv

9.9m³/h

Maximum Opening Time

70ms

Country of Origin

United Kingdom

Product details

Two-Way, Pilot Operated, Minimum Pressure, N/C Valves

Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.

Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position

Stock information temporarily unavailable.

BD 109.131

BD 109.131 Each (Exc. Vat)

BD 120.044

BD 120.044 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve SCE238C005 24/50, 2 port(s) , NC, 24 V ac, 1in

BD 109.131

BD 109.131 Each (Exc. Vat)

BD 120.044

BD 120.044 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve SCE238C005 24/50, 2 port(s) , NC, 24 V ac, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

2/2

Orifice Diameter

25mm

Body Material

Brass

Series

238

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Closing Time

200ms

Flow Factor Kv

9.9m³/h

Maximum Opening Time

70ms

Country of Origin

United Kingdom

Product details

Two-Way, Pilot Operated, Minimum Pressure, N/C Valves

Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.

Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position