Technical Document
Specifications
Brand
EMERSON ? ASCOSupply Voltage
230 V ac
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Water
Type
2/2
Orifice Diameter
20mm
Body Material
Brass
Series
238
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +85 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+85°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Maximum Closing Time
110ms
Flow Factor Kv
6.6m³/h
Maximum Opening Time
55ms
Country of Origin
Poland
Product details
Assisted control 2//2 solenoid valves
Range of 2//2 NC solenoid valves with power assistance, non supported diaphragm.
Solenoid valve operation with minimum Δ P of 0.3 bar for the 238 series and 0.35 bar for the 210 series.
Brass body.
BD 91.152
BD 91.152 Each (Exc. Vat)
BD 100.267
BD 100.267 Each (inc. VAT)
1
BD 91.152
BD 91.152 Each (Exc. Vat)
BD 100.267
BD 100.267 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOSupply Voltage
230 V ac
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Water
Type
2/2
Orifice Diameter
20mm
Body Material
Brass
Series
238
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +85 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+85°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Maximum Closing Time
110ms
Flow Factor Kv
6.6m³/h
Maximum Opening Time
55ms
Country of Origin
Poland
Product details
Assisted control 2//2 solenoid valves
Range of 2//2 NC solenoid valves with power assistance, non supported diaphragm.
Solenoid valve operation with minimum Δ P of 0.3 bar for the 238 series and 0.35 bar for the 210 series.
Brass body.