Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – ASCO Solenoid Valve SCE263A210LT.24/50, 2 port(s) , NC, 24 V ac, 3/8in

RS Stock No.: 656-3169Brand: EMERSON – ASCOManufacturers Part No.: SCE263A210LT.24/50
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in Rp Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Cryogenic Liquid

Type

2/2

Orifice Diameter

7.1mm

Series

263LT

Body Material

Brass

Maximum Working Pressure

3 bar

Operating Temperature Range

-196 → +90 °C

Minimum Operating Temperature

-196°C

Maximum Operating Temperature

+90°C

Connection Gender

Female

Thread Standard or Connection Type

Rp

Maximum Opening Time

25ms

Maximum Closing Time

25ms

Flow Factor Kv

0.6m³/h

Country of Origin

France

Product details

263 LT series 2 / 2 direct operated solenoid valves

2 / 2 N/C direct-operated solenoid valves for cryogenic service.
Solenoids with two orifices for heavy-duty systems and pressurised fluids.
Liquid oxygen valves are UV-light tested to check for any hydrocarbons.
Valves are degreased, tested and packed to keep them free from moisture.
Do not require a minimum operating pressure.
Pluggable connectors.

Standards

ISO 4400 - IEC 335

You may be interested in
Stock information temporarily unavailable.

BD 238.662

BD 238.662 Each (Exc. Vat)

BD 262.528

BD 262.528 Each (inc. VAT)

EMERSON – ASCO Solenoid Valve SCE263A210LT.24/50, 2 port(s) , NC, 24 V ac, 3/8in

BD 238.662

BD 238.662 Each (Exc. Vat)

BD 262.528

BD 262.528 Each (inc. VAT)

EMERSON – ASCO Solenoid Valve SCE263A210LT.24/50, 2 port(s) , NC, 24 V ac, 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in Rp Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Cryogenic Liquid

Type

2/2

Orifice Diameter

7.1mm

Series

263LT

Body Material

Brass

Maximum Working Pressure

3 bar

Operating Temperature Range

-196 → +90 °C

Minimum Operating Temperature

-196°C

Maximum Operating Temperature

+90°C

Connection Gender

Female

Thread Standard or Connection Type

Rp

Maximum Opening Time

25ms

Maximum Closing Time

25ms

Flow Factor Kv

0.6m³/h

Country of Origin

France

Product details

263 LT series 2 / 2 direct operated solenoid valves

2 / 2 N/C direct-operated solenoid valves for cryogenic service.
Solenoids with two orifices for heavy-duty systems and pressurised fluids.
Liquid oxygen valves are UV-light tested to check for any hydrocarbons.
Valves are degreased, tested and packed to keep them free from moisture.
Do not require a minimum operating pressure.
Pluggable connectors.

Standards

ISO 4400 - IEC 335

You may be interested in