Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? ASCO 3/2, 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 551 Series 230V ac

RS Stock No.: 330-2999Brand: EMERSON ? ASCOManufacturers Part No.: SCG551A001MS 230V CA
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

3/2, 5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

551

Mounting Style

NAMUR

Solenoid Voltage

230V ac

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

10L/min

Solenoid Power Consumption

3.5 (Hold) VA, 6 (Inrush) VA

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Thread Size

1/4in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Country of Origin

Poland

Product details

3/2 - 5/2 solenoid valves with NAMUR mountings

3/2 - 5/2 solenoid valves with assisted control, aluminium body, with threaded connection and mounts as per NAMUR recommendations.
The same solenoid valve is used for 3/2 NC or 5/2 functions for controlling single or double acting actuators. Each distributor is supplied with two interface plates to adapt to the required function.
These solenoid valves provide complete isolation of internal components from liquids, dust and other agents in the surrounding environment.
Standard manual control.

Stock information temporarily unavailable.

BD 74.657

BD 74.657 Each (Exc. Vat)

BD 82.123

BD 82.123 Each (inc. VAT)

EMERSON ? ASCO 3/2, 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 551 Series 230V ac

BD 74.657

BD 74.657 Each (Exc. Vat)

BD 82.123

BD 82.123 Each (inc. VAT)

EMERSON ? ASCO 3/2, 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 551 Series 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 74.657
5+BD 72.567

Technical Document

Specifications

Function

3/2, 5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

551

Mounting Style

NAMUR

Solenoid Voltage

230V ac

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

10L/min

Solenoid Power Consumption

3.5 (Hold) VA, 6 (Inrush) VA

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Thread Size

1/4in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Country of Origin

Poland

Product details

3/2 - 5/2 solenoid valves with NAMUR mountings

3/2 - 5/2 solenoid valves with assisted control, aluminium body, with threaded connection and mounts as per NAMUR recommendations.
The same solenoid valve is used for 3/2 NC or 5/2 functions for controlling single or double acting actuators. Each distributor is supplied with two interface plates to adapt to the required function.
These solenoid valves provide complete isolation of internal components from liquids, dust and other agents in the surrounding environment.
Standard manual control.