EMERSON ? ASCO 5/2 Monostable Solenoid Pilot Valve - Electro-Pneumatic G 1/4 551 Series

RS Stock No.: 255-6171Brand: EMERSON ? ASCOManufacturers Part No.: SCG551A017MS.230/50-60
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electro-Pneumatic

Manufacturer Series

551

Mounting Style

Through Hole

Country of Origin

France

Stock information temporarily unavailable.

BD 79.326

BD 79.326 Each (Exc. Vat)

BD 87.259

BD 87.259 Each (inc. VAT)

EMERSON ? ASCO 5/2 Monostable Solenoid Pilot Valve - Electro-Pneumatic G 1/4 551 Series

BD 79.326

BD 79.326 Each (Exc. Vat)

BD 87.259

BD 87.259 Each (inc. VAT)

EMERSON ? ASCO 5/2 Monostable Solenoid Pilot Valve - Electro-Pneumatic G 1/4 551 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electro-Pneumatic

Manufacturer Series

551

Mounting Style

Through Hole

Country of Origin

France