Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Compact Air Bellows 0822419002, 54mm Stroke

RS Stock No.: 272-370Brand: EMERSON – AVENTICSManufacturers Part No.: 0822419002
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Manufacturer Series

BCP

Nominal Diameter

108mm

Stroke

54mm

Installation Height Minimum

51mm

Installation Height Maximum

105mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

1.2kg

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 117.358

BD 117.358 Each (Exc. Vat)

BD 129.094

BD 129.094 Each (inc. VAT)

EMERSON – AVENTICS Compact Air Bellows 0822419002, 54mm Stroke

BD 117.358

BD 117.358 Each (Exc. Vat)

BD 129.094

BD 129.094 Each (inc. VAT)

EMERSON – AVENTICS Compact Air Bellows 0822419002, 54mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

BCP

Nominal Diameter

108mm

Stroke

54mm

Installation Height Minimum

51mm

Installation Height Maximum

105mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

1.2kg

Country of Origin

Hungary