Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Compact Air Bellows 1944182000, 185mm Stroke

RS Stock No.: 272-388Brand: EMERSON – AVENTICSManufacturers Part No.: 1944182000
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Manufacturer Series

BCR

Nominal Diameter

384mm

Stroke

185mm

Installation Height Minimum

84mm

Installation Height Maximum

269mm

Maximum Operating Pressure

8 bar

Weight

8.6kg

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,041.274

BD 1,041.274 Each (Exc. Vat)

BD 1,145.401

BD 1,145.401 Each (inc. VAT)

EMERSON – AVENTICS Compact Air Bellows 1944182000, 185mm Stroke

BD 1,041.274

BD 1,041.274 Each (Exc. Vat)

BD 1,145.401

BD 1,145.401 Each (inc. VAT)

EMERSON – AVENTICS Compact Air Bellows 1944182000, 185mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

BCR

Nominal Diameter

384mm

Stroke

185mm

Installation Height Minimum

84mm

Installation Height Maximum

269mm

Maximum Operating Pressure

8 bar

Weight

8.6kg

Country of Origin

Germany