Technical Document
Specifications
Brand
EMERSON ? AVENTICSConnector A
Push In 10 mm
Connector B
Push In 14 mm
Pneumatic Fitting Type
Straight Fitting
Connection Style
Push-in
Manufacturer Series
QR1-S-RED
Model Number p
2121712080
Country of Origin
Korea, Republic Of
BD 50.864
BD 50.864 1 Box of 10 (Exc. Vat)
BD 55.950
BD 55.950 1 Box of 10 (inc. VAT)
EMERSON – AVENTICS QR1-S-RED Series Straight Fitting, Push In 10 mm to Push In 14 mm, Push-in Connection Style,
1
BD 50.864
BD 50.864 1 Box of 10 (Exc. Vat)
BD 55.950
BD 55.950 1 Box of 10 (inc. VAT)
EMERSON – AVENTICS QR1-S-RED Series Straight Fitting, Push In 10 mm to Push In 14 mm, Push-in Connection Style,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSConnector A
Push In 10 mm
Connector B
Push In 14 mm
Pneumatic Fitting Type
Straight Fitting
Connection Style
Push-in
Manufacturer Series
QR1-S-RED
Model Number p
2121712080
Country of Origin
Korea, Republic Of