Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS Pneumatic Shut-Off Valve, 8800L/min

RS Stock No.: 253-8528Brand: EMERSON ? AVENTICSManufacturers Part No.: G652A3M030A0000
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 3/8

Manufacturer Series

652 Series

Outlet Port

G 3/8

Flow Rate

8800L/min

Maximum Input Pressure

16bar

Country of Origin

China

Stock information temporarily unavailable.

BD 40.390

BD 40.390 Each (Exc. Vat)

BD 44.429

BD 44.429 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Shut-Off Valve, 8800L/min

BD 40.390

BD 40.390 Each (Exc. Vat)

BD 44.429

BD 44.429 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Shut-Off Valve, 8800L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 3/8

Manufacturer Series

652 Series

Outlet Port

G 3/8

Flow Rate

8800L/min

Maximum Input Pressure

16bar

Country of Origin

China