EMERSON ? AVENTICS G 1 1/4 Regulator - 0.5bar to 25bar, 1.25 in, 10bar max. input, R402000233

RS Stock No.: 299-419Brand: EMERSON ? AVENTICSManufacturers Part No.: R402000233
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Port Connection

G 1 1/4

Maximum Outlet Pressure

25bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

MU1-RGS

Port Connection Thread Size

1.25 in

Maximum Flow Rate

16500L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Model Number p

R402000233

Country of Origin

Germany

Stock information temporarily unavailable.

BD 281.721

BD 281.721 Each (Exc. Vat)

BD 309.893

BD 309.893 Each (inc. VAT)

EMERSON ? AVENTICS G 1 1/4 Regulator - 0.5bar to 25bar, 1.25 in, 10bar max. input, R402000233

BD 281.721

BD 281.721 Each (Exc. Vat)

BD 309.893

BD 309.893 Each (inc. VAT)

EMERSON ? AVENTICS G 1 1/4 Regulator - 0.5bar to 25bar, 1.25 in, 10bar max. input, R402000233
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Port Connection

G 1 1/4

Maximum Outlet Pressure

25bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

MU1-RGS

Port Connection Thread Size

1.25 in

Maximum Flow Rate

16500L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Model Number p

R402000233

Country of Origin

Germany