Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Double Acting Rodless Actuator 200mm Stroke, 16mm Bore

RS Stock No.: 274-353Brand: EMERSON ? AVENTICSManufacturers Part No.: R402000986
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

200mm

Bore

16mm

Manufacturer Series

GSU

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Port Connection

M5

Stroke Interval Weight

0.031 @ 10 mm kg/mm

Test Weight

1.78 kg

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 674.636

BD 674.636 Each (Exc. Vat)

BD 742.100

BD 742.100 Each (inc. VAT)

EMERSON – AVENTICS Double Acting Rodless Actuator 200mm Stroke, 16mm Bore

BD 674.636

BD 674.636 Each (Exc. Vat)

BD 742.100

BD 742.100 Each (inc. VAT)

EMERSON – AVENTICS Double Acting Rodless Actuator 200mm Stroke, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

200mm

Bore

16mm

Manufacturer Series

GSU

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Port Connection

M5

Stroke Interval Weight

0.031 @ 10 mm kg/mm

Test Weight

1.78 kg

Country of Origin

Hungary