EMERSON – AVENTICS QR1-S-MVT Series Elbow Fitting, G 1/8 to Push In 4 mm, Threaded Connection Style, R412005379

RS Stock No.: 303-478Brand: EMERSON ? AVENTICSManufacturers Part No.: R412005379
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

G 1/8

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded

Manufacturer Series

QR1-S-MVT

Model Number p

R412005379

Country of Origin

Korea, Republic Of

BD 63.283

BD 63.283 1 Box of 25 (Exc. Vat)

BD 69.611

BD 69.611 1 Box of 25 (inc. VAT)

EMERSON – AVENTICS QR1-S-MVT Series Elbow Fitting, G 1/8 to Push In 4 mm, Threaded Connection Style, R412005379

BD 63.283

BD 63.283 1 Box of 25 (Exc. Vat)

BD 69.611

BD 69.611 1 Box of 25 (inc. VAT)

EMERSON – AVENTICS QR1-S-MVT Series Elbow Fitting, G 1/8 to Push In 4 mm, Threaded Connection Style, R412005379

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector A

G 1/8

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded

Manufacturer Series

QR1-S-MVT

Model Number p

R412005379

Country of Origin

Korea, Republic Of