Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min

RS Stock No.: 299-517Brand: EMERSON ? AVENTICSManufacturers Part No.: R412006257
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 3/8

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

AS2

Flow Rate

2000L/min

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

BD 25.541

BD 25.541 Each (Exc. Vat)

BD 28.095

BD 28.095 Each (inc. VAT)

EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min

BD 25.541

BD 25.541 Each (Exc. Vat)

BD 28.095

BD 28.095 Each (inc. VAT)

EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 3/8

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

AS2

Flow Rate

2000L/min

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany