EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 1/4, 0.375in Tube Size 16 bar

RS Stock No.: 299-526Brand: EMERSON ? AVENTICSManufacturers Part No.: R412006272
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Supply Inlet Port

G 1/4

Manufacturer Series

AS2

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

2000L/min

Outlet Tube Size

0.375in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

BD 40.628

BD 40.628 Each (Exc. Vat)

BD 44.691

BD 44.691 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 1/4, 0.375in Tube Size 16 bar

BD 40.628

BD 40.628 Each (Exc. Vat)

BD 44.691

BD 44.691 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 1/4, 0.375in Tube Size 16 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Inlet Port

G 1/4

Manufacturer Series

AS2

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

2000L/min

Outlet Tube Size

0.375in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany