Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS G 3/8 8000L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS3 Series

RS Stock No.: 299-366Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007225
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Port Connection

G 3/8

Port Connection Thread Size

0.375 in

Manufacturer Series

AS3

Maximum Flow Rate

8000L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

Germany

Stock information temporarily unavailable.

BD 34.766

BD 34.766 Each (Exc. Vat)

BD 38.243

BD 38.243 Each (inc. VAT)

EMERSON ? AVENTICS G 3/8 8000L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS3 Series

BD 34.766

BD 34.766 Each (Exc. Vat)

BD 38.243

BD 38.243 Each (inc. VAT)

EMERSON ? AVENTICS G 3/8 8000L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Port Connection

G 3/8

Port Connection Thread Size

0.375 in

Manufacturer Series

AS3

Maximum Flow Rate

8000L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

Germany